
* Images are for reference only
SXT3248BB17-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248BB17-14.7456M
- JLCPCB Part #
- C6536744
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 14.7456MHz 8pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0807
200+
$0.4317
500+
$0.4172
1000+
$0.4107
Related Products

SXT3248BA17-14.7456M
Suntsu Electronics, Inc.
$1.0533

SXT3248EB17-14.7456M
Suntsu Electronics, Inc.
$0.9406

SXT3248CB17-14.7456M
Suntsu Electronics, Inc.
$0.8601

SXT3248EC17-13.560M
Suntsu Electronics, Inc.
$0.8504

SXT32417AA07-29.4912M
Suntsu Electronics, Inc.
$0.9470

FL2400095
Diodes Incorporated
$0.8955
Welcome back, may I help you?