
* Images are for reference only
SXT3248BA16-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248BA16-38.400M
- JLCPCB Part #
- C6536701
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 38.4MHz 40Ω 8pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2645
200+
$0.5045
500+
$0.4885
1000+
$0.4788
Related Products

SXT3248BB16-38.400M
Suntsu Electronics, Inc.
$1.1022

SXT3248EA16-38.400M
Suntsu Electronics, Inc.
$1.4042

SXT3248AA16-38.400M
Suntsu Electronics, Inc.
$1.2484

SXT3247BA38-22.1184M
Suntsu Electronics, Inc.
$1.2098

SXT32417ED16-16.384M
Suntsu Electronics, Inc.
$1.2870

SXT32421BB27-16.384M
Suntsu Electronics, Inc.
$1.0219
Welcome back, may I help you?