
* Images are for reference only
SXT2248FA38-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FA38-20.000M
- JLCPCB Part #
- C5953086
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 20MHz 80Ω 8pF ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3890
200+
$0.5543
500+
$0.5366
1000+
$0.5269
Related Products

SXT2248FA38-30.000M
Suntsu Electronics, Inc.
$1.3890

SXT2248FA38-27.000M
Suntsu Electronics, Inc.
$1.3971

SXT2248AA38-20.000M
Suntsu Electronics, Inc.
$0.8379

FA-20H 24.0000MF20X-K0
Seiko Epson
$0.2596

SXT22419CB38-12.288M
Suntsu Electronics, Inc.
$0.8685

SXT22410CA27-40.000M
Suntsu Electronics, Inc.
$2.0819
Welcome back, may I help you?