
* Images are for reference only
SXT32421AA38-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32421AA38-20.000M
- JLCPCB Part #
- C6536249
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 20MHz 21pF 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9287
200+
$0.3712
500+
$0.3583
1000+
$0.3519
Related Products

SXT32421AA38-25.000M
Suntsu Electronics, Inc.
$0.9544

SXT32421AA38-30.000M
Suntsu Electronics, Inc.
$0.9721

SXT32412AA38-20.000M
Suntsu Electronics, Inc.
$0.6716

SXT32418FE07-32.000M
Suntsu Electronics, Inc.
$1.3593

SXT32412FD17-40.000M
Suntsu Electronics, Inc.
$1.3336

ILCX13-FF5F10-24.000MHZ
ILSI
$0.8853
Welcome back, may I help you?