
* Images are for reference only
SXT32421AA38-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32421AA38-25.000M
- JLCPCB Part #
- C6536254
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 21pF 25MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9546
200+
$0.3809
500+
$0.3681
1000+
$0.3616
Related Products

SXT32420AA38-25.000M
Suntsu Electronics, Inc.
$0.7425

SXT32421AA48-25.000M
Suntsu Electronics, Inc.
$1.1298

SXT32421AA38-20.000M
Suntsu Electronics, Inc.
$0.9289

SXT3249BA48-22.1184M
Suntsu Electronics, Inc.
$1.1073

SXT32411DA27-12.288M
Suntsu Electronics, Inc.
$0.9385

SXT32412EE07-12.288M
Suntsu Electronics, Inc.
$0.6509