
* Images are for reference only
SXT32420AA07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420AA07-32.000M
- JLCPCB Part #
- C6535819
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 20pF 32MHz 40Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6488
200+
$0.2599
500+
$0.2502
1000+
$0.2469
Related Products

SXT32420AA27-32.000M
Suntsu Electronics, Inc.
$0.7811

SXT32420AA07-36.000M
Suntsu Electronics, Inc.
$1.3701

SXT22420AA07-32.000M
Suntsu Electronics, Inc.
$1.0474

SXT32410CA16-27.120M
Suntsu Electronics, Inc.
$0.9070

SXT32412CB17-36.000M
Suntsu Electronics, Inc.
$1.4588

SXT32410FE07-14.7456M
Suntsu Electronics, Inc.
$1.5395
Welcome back, may I help you?