
* Images are for reference only
SXT22420AA07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420AA07-32.000M
- JLCPCB Part #
- C5778285
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 20pF 32MHz 60Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0454
200+
$0.4172
500+
$0.4043
1000+
$0.3963
Related Products

SXT22420BA07-32.000M
Suntsu Electronics, Inc.
$1.2145

SXT22420AA27-32.000M
Suntsu Electronics, Inc.
$1.0905

SXT21420AA07-32.000M
Suntsu Electronics, Inc.
$0.8553

SXT2249AA16-38.400M
Suntsu Electronics, Inc.
$1.2677

SXT22422BB27-13.560M
Suntsu Electronics, Inc.
$0.6524

SXT22420AA27-27.000M
Suntsu Electronics, Inc.
$1.1517
Welcome back, may I help you?