
* Images are for reference only
SXT32410CA16-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410CA16-27.120M
- JLCPCB Part #
- C6524947
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 27.12MHz 50Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9032
200+
$0.3616
500+
$0.3488
1000+
$0.3423
Related Products

SXT32410CB16-27.120M
Suntsu Electronics, Inc.
$0.9144

SXT32410AA16-27.120M
Suntsu Electronics, Inc.
$0.8710

SXT32419CA16-27.120M
Suntsu Electronics, Inc.
$0.9401

C3E-28.63636-12-50100-X1-R
AKER
$0.4211

SXT32419DC16-18.432M
Suntsu Electronics, Inc.
$0.7409

TSX-3225 24.0000MF18X-C0
Seiko Epson
$0.1509