
* Images are for reference only
SXT32415CB48-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32415CB48-19.200M
- JLCPCB Part #
- C5783552
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 15pF 19.2MHz 70Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1209
200+
$0.4474
500+
$0.4329
1000+
$0.4248
Related Products

SXT32415CC48-19.200M
Suntsu Electronics, Inc.
$1.1306

SXT22415CB48-19.200M
Suntsu Electronics, Inc.
$1.2259

SXT32417CB48-19.200M
Suntsu Electronics, Inc.
$1.1209

SXT32413BB16-19.200M
Suntsu Electronics, Inc.
$0.5702

FA-238 30.0000MD50X-K5
Seiko Epson
$0.8125

QT325S-27.000MEIK-T
QST Products, LLC
$0.8690
Welcome back, may I help you?