* Images are for reference only
CMR08F243GPDP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F243GPDP
- JLCPCB Part #
- C6534956
- Package
- -
- Description
- ±2% 500V 0.024uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F243GPDP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F243GPDP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F243GPDP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F243GPDP datasheets or manufacturer documentation.
Datasheet: CMR08F243GPDP Datasheet (PDF)
Minimum: 1
Full Reel: 3
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
THAS652M030AD0C
Cornell Dubilier Electronics
$59.262
-
MCM01-002D150J-F
Cornell Dubilier Electronics
$6.744
-
160334J250G
Cornell Dubilier Electronics
$1.2885
-
150682J1000EB
Cornell Dubilier Electronics
$1.3755
-
MC08CA090D-F
Cornell Dubilier Electronics
$2.85
-
CMR05C1R5DPDR
Cornell Dubilier Electronics
$45.7995