
* Images are for reference only
CIGT201208TMR47MLE
Extended
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- CIGT201208TMR47MLE
- JLCPCB Part #
- C6533958
- Package
- 0805
- Description
- 24mΩ 4.2A 4.8A 470nH ±20% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2438
200+
$0.0973
500+
$0.0941
1000+
$0.0925
Related Products
Welcome back, may I help you?