
* Images are for reference only
SXT32418DD16-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418DD16-12.000M
- JLCPCB Part #
- C6531325
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 12MHz 18pF ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9550
200+
$0.3824
500+
$0.3695
1000+
$0.3630
Related Products

SXT32418DD16-32.000M
Suntsu Electronics, Inc.
$0.9937

SXT32410DD16-12.000M
Suntsu Electronics, Inc.
$0.8421

SXT32417DD16-12.000M
Suntsu Electronics, Inc.
$1.2663

SXT32410BB38-19.6608M
Suntsu Electronics, Inc.
$0.9711

SXT32421AA17-32.000M
Suntsu Electronics, Inc.
$0.8356

SXT32411BB16-16.000M
Suntsu Electronics, Inc.
$1.2099
Welcome back, may I help you?