
* Images are for reference only
SXT32411BB16-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411BB16-16.000M
- JLCPCB Part #
- C7385071
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 11pF 16MHz 70Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2081
200+
$0.4817
500+
$0.4656
1000+
$0.4575
Related Products

SXT32411BB17-16.000M
Suntsu Electronics, Inc.
$1.1904

SXT32411BB16-26.000M
Suntsu Electronics, Inc.
$1.1227

SXT32412BB16-16.000M
Suntsu Electronics, Inc.
$0.7297

SXT32413BA48-13.000M
Suntsu Electronics, Inc.
$0.9939

SXT32418BB38-38.400M
Suntsu Electronics, Inc.
$0.8811

SXT32416BB07-14.7456M
Suntsu Electronics, Inc.
$0.6911
Welcome back, may I help you?