
* Images are for reference only
SXT32418CC48-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418CC48-14.7456M
- JLCPCB Part #
- C6531100
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 14.7456MHz 18pF ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8166
200+
$0.3260
500+
$0.3147
1000+
$0.3099
Related Products

SXT32418EC48-14.7456M
Suntsu Electronics, Inc.
$1.0409

SXT32418CC38-14.7456M
Suntsu Electronics, Inc.
$0.8101

SXT32415CC48-14.7456M
Suntsu Electronics, Inc.
$0.8166

SXT32412CB27-32.000M
Suntsu Electronics, Inc.
$0.8569

SXT32419CB38-19.200M
Suntsu Electronics, Inc.
$1.1184

C3E-44.000-8-1530-X-R
AKER
$0.4228
Welcome back, may I help you?