
* Images are for reference only
SXT22410EC17-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410EC17-12.000M
- JLCPCB Part #
- C5773670
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 120Ω 12MHz ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9423
200+
$0.3770
500+
$0.3641
1000+
$0.3576
Related Products

SXT22410EA17-12.000M
Suntsu Electronics, Inc.
$0.9101

SXT22410EC17-32.000M
Suntsu Electronics, Inc.
$1.1147

SXT22410EE17-12.000M
Suntsu Electronics, Inc.
$0.9729

SXT22419DB48-32.000M
Suntsu Electronics, Inc.
$1.2532

SXT22418CC07-20.000M
Suntsu Electronics, Inc.
$0.9262

SXT22417BB07-32.000M
Suntsu Electronics, Inc.
$1.0986
Welcome back, may I help you?