
* Images are for reference only
SXT22410EA38-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410EA38-12.000M
- JLCPCB Part #
- C6693355
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 10pF 120Ω 12MHz ±15ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9169
200+
$0.3658
500+
$0.3545
1000+
$0.3481
Related Products

SXT22410EB38-12.000M
Suntsu Electronics, Inc.
$0.9314

SXT32410EA38-12.000M
Suntsu Electronics, Inc.
$0.8557

SXT22410AA38-12.000M
Suntsu Electronics, Inc.
$0.7606

SXT22419DA07-32.000M
Suntsu Electronics, Inc.
$1.2053

SXT22417DD17-24.000M
Suntsu Electronics, Inc.
$1.0780

SXT22418EE38-16.384M
Suntsu Electronics, Inc.
$1.3278
Welcome back, may I help you?