
* Images are for reference only
SXT32416BA27-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416BA27-22.1184M
- JLCPCB Part #
- C6265094
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 16pF 22.1184MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9343
200+
$0.3731
500+
$0.3603
1000+
$0.3554
Related Products

SXT22416BA27-22.1184M
Suntsu Electronics, Inc.
$0.9392

SXT32414BA27-22.1184M
Suntsu Electronics, Inc.
$1.2093

SXT32411BA27-22.1184M
Suntsu Electronics, Inc.
$1.1032

SXT32412DA07-14.31818M
Suntsu Electronics, Inc.
$1.0742

QT325S-37.400MEEE-T
QST Products, LLC
$0.6642

SXT32418ED48-13.560M
Suntsu Electronics, Inc.
$0.6497