
* Images are for reference only
SXT32418CC16-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418CC16-12.000M
- JLCPCB Part #
- C7109374
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 12MHz 18pF ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8180
200+
$0.3263
500+
$0.3166
1000+
$0.3102
Related Products

SXT32418CC16-16.000M
Suntsu Electronics, Inc.
$0.8180

SXT32418EC16-12.000M
Suntsu Electronics, Inc.
$1.0510

SXT32418CA16-12.000M
Suntsu Electronics, Inc.
$0.7521

SXT32412EA16-16.384M
Suntsu Electronics, Inc.
$1.2117

SXT32410FB27-30.000M
Suntsu Electronics, Inc.
$1.0125

SXT32418BA16-28.63636M
Suntsu Electronics, Inc.
$1.2407