
* Images are for reference only
SXT32411DD07-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411DD07-50.000M
- JLCPCB Part #
- C6702917
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 11pF 35Ω 50MHz ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6161
200+
$0.2461
500+
$0.2381
1000+
$0.2349
Related Products

SXT32410DD07-50.000M
Suntsu Electronics, Inc.
$0.6161

SXT22411DD07-50.000M
Suntsu Electronics, Inc.
$1.3865

SXT32412DD07-50.000M
Suntsu Electronics, Inc.
$0.6145

SXT32418FC38-25.000M
Suntsu Electronics, Inc.
$1.0134

SXT32418BA17-20.000M
Suntsu Electronics, Inc.
$0.6724

SXT3248FB07-16.384M
Suntsu Electronics, Inc.
$1.3576