
* Images are for reference only
SXT32412DB38-44.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DB38-44.000M
- JLCPCB Part #
- C6530015
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12pF 40Ω 44MHz ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0735
200+
$0.8272
500+
$0.7999
1000+
$0.7870
Related Products

SXT32412DC38-44.000M
Suntsu Electronics, Inc.
$2.0863

SXT32412FB38-44.000M
Suntsu Electronics, Inc.
$2.2004

SXT32412CB38-44.000M
Suntsu Electronics, Inc.
$2.0301

SXT32411BB07-11.0592M
Suntsu Electronics, Inc.
$0.7581

SXT32410BB27-28.63636M
Suntsu Electronics, Inc.
$0.9894

SXT32419EE48-19.200M
Suntsu Electronics, Inc.
$1.2142
Welcome back, may I help you?