
* Images are for reference only
CDS10FD221GO3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CDS10FD221GO3
- JLCPCB Part #
- C6529599
- Package
- -
- Description
- -55℃~+125℃ 220pF 500V 6.9mm 8.4mm ±2% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3763
200+
$5.7370
500+
$5.5448
1000+
$5.4511
Related Products

CDS10FD241GO3
Cornell Dubilier Electronics
$15.4826

CDS10FD221FO3
Cornell Dubilier Electronics
$17.5177

CDS15FD221GO3
Cornell Dubilier Electronics
$7.4264

CDV30FH432JO3
Cornell Dubilier Electronics
$89.6621

CD4FD431JO3
Cornell Dubilier Electronics
$40.0180

CMR05F201FPDP
Cornell Dubilier Electronics
$49.3002
Welcome back, may I help you?