This website requires JavaScript.
no-image

* Images are for reference only

SLP681M220C7P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLP681M220C7P3
JLCPCB Part #
C2621060
Package
Plugin,D25xL40mm
Description
-25℃~+105℃ 1.84A@120Hz 10mm 220V 25mm 293mΩ@120Hz 3000hrs@105℃ 40mm 680uF ±20% 插件,D25xL40mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6247
200+ $1.0161
500+ $0.9807
1000+ $0.9629
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons