
* Images are for reference only
SXT22418BB16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418BB16-18.432M
- JLCPCB Part #
- C7036997
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 18.432MHz 18pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1147
200+
$0.4456
500+
$0.4311
1000+
$0.4231
Related Products

SXT22418EB16-18.432M
Suntsu Electronics, Inc.
$1.2176

SXT22413BB16-18.432M
Suntsu Electronics, Inc.
$1.5699

SXT22412BB16-18.432M
Suntsu Electronics, Inc.
$1.5699

SXT22412CC07-12.288M
Suntsu Electronics, Inc.
$0.8702

SXT22417DD17-37.400M
Suntsu Electronics, Inc.
$1.1147

SXT2248DA07-30.000M
Suntsu Electronics, Inc.
$1.2450