
* Images are for reference only
SXT32410DA17-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DA17-38.400M
- JLCPCB Part #
- C6525162
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 10pF 38.4MHz 40Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9430
200+
$0.3763
500+
$0.3649
1000+
$0.3585
Related Products

SXT32410DC17-38.400M
Suntsu Electronics, Inc.
$0.9656

SXT32410CA17-38.400M
Suntsu Electronics, Inc.
$0.9091

SXT32410DB17-38.400M
Suntsu Electronics, Inc.
$0.9543

SXT3248FE16-14.31818M
Suntsu Electronics, Inc.
$0.8978

SXT3248EC07-14.7456M
Suntsu Electronics, Inc.
$0.9510

SXT32410FA07-12.288M
Suntsu Electronics, Inc.
$0.9930
Welcome back, may I help you?