
* Images are for reference only
SXT3248EC07-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EC07-14.7456M
- JLCPCB Part #
- C6272045
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 14.7456MHz 8pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9513
200+
$0.3796
500+
$0.3667
1000+
$0.3618
Related Products

SXT3248EC17-14.7456M
Suntsu Electronics, Inc.
$0.9546

SXT3248FC07-14.7456M
Suntsu Electronics, Inc.
$1.0095

SXT32418EC07-14.7456M
Suntsu Electronics, Inc.
$1.0143

SXT32419BA07-27.000M
Suntsu Electronics, Inc.
$0.7365

SXT32411CA17-22.1184M
Suntsu Electronics, Inc.
$1.1290

SXT3248FE27-48.000M
Suntsu Electronics, Inc.
$1.3922
Welcome back, may I help you?