
* Images are for reference only
SXT2248AA17-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248AA17-38.400M
- JLCPCB Part #
- C7383944
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 38.4MHz 60Ω 8pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2566
200+
$0.5023
500+
$0.4862
1000+
$0.4765
Related Products

SXT2247AA17-38.400M
Suntsu Electronics, Inc.
$1.2889

SXT2248AA07-38.400M
Suntsu Electronics, Inc.
$1.2517

SXT2248CA17-38.400M
Suntsu Electronics, Inc.
$1.3050

SA25426FF35HAR
CTS Electronic Components
$0.9497

SXT22413CB17-19.200M
Suntsu Electronics, Inc.
$1.2210

SXT22419AA38-30.000M
Suntsu Electronics, Inc.
$2.2725
Welcome back, may I help you?