
* Images are for reference only
SXT22421BA17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421BA17-16.384M
- JLCPCB Part #
- C6524564
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 16.384MHz 21pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9970
200+
$0.3985
500+
$0.3856
1000+
$0.3791
Related Products

SXT22412BA17-16.384M
Suntsu Electronics, Inc.
$0.9970

SXT22421BA16-16.384M
Suntsu Electronics, Inc.
$0.9937

SXT22421BA27-16.384M
Suntsu Electronics, Inc.
$1.0018

SXT22422CA27-16.384M
Suntsu Electronics, Inc.
$1.0518

SXT22419CB17-50.000M
Suntsu Electronics, Inc.
$1.3373

SXT22422CB38-18.432M
Suntsu Electronics, Inc.
$1.1470
Welcome back, may I help you?