
* Images are for reference only
SXT32413DB07-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413DB07-14.31818M
- JLCPCB Part #
- C7344647
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 13pF 14.31818MHz ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0937
200+
$0.4366
500+
$0.4221
1000+
$0.4156
Related Products

SXT32410DB07-14.31818M
Suntsu Electronics, Inc.
$1.0937

SXT32416DB07-14.31818M
Suntsu Electronics, Inc.
$0.7249

SXT32413DB27-14.31818M
Suntsu Electronics, Inc.
$1.1018

SXT32421CC27-13.560M
Suntsu Electronics, Inc.
$0.5928

3225S42257BMDAJDGEE-TR
Hong Kong X'Tals Limited
$0.5074

TSX-3225 20.0000MF10Z-K0
Seiko Epson
$0.7684
Welcome back, may I help you?