
* Images are for reference only
SXT2248EC27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EC27-27.000M
- JLCPCB Part #
- C6524325
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 27MHz 80Ω 8pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2915
200+
$0.5160
500+
$0.4982
1000+
$0.4902
Related Products

SXT2148EC27-27.000M
Suntsu Electronics, Inc.
$1.5494

SXT2248EC27-25.000M
Suntsu Electronics, Inc.
$1.2915

SXT2248EB27-27.000M
Suntsu Electronics, Inc.
$1.2770

SXT22420DD27-22.1184M
Suntsu Electronics, Inc.
$1.1028

SXT22418BA27-12.000M
Suntsu Electronics, Inc.
$0.9851

SXT22418BB07-12.000M
Suntsu Electronics, Inc.
$0.9900
Welcome back, may I help you?