
* Images are for reference only
SXT2248EB27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EB27-27.000M
- JLCPCB Part #
- C5952874
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 27MHz 80Ω 8pF ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2762
200+
$0.5092
500+
$0.4931
1000+
$0.4851
Related Products

SXT2248CB27-27.000M
Suntsu Electronics, Inc.
$1.1779

SXT2248FB27-27.000M
Suntsu Electronics, Inc.
$1.3471

SXT2248EA27-27.000M
Suntsu Electronics, Inc.
$1.2633

QT252S-26.000MDHY-T
QST Products, LLC
$0.9120

SXT22418DD17-16.384M
Suntsu Electronics, Inc.
$1.1956

SXT22419DA38-26.000M
Suntsu Electronics, Inc.
$0.7719
Welcome back, may I help you?