
* Images are for reference only
SXT22420BA27-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22420BA27-24.576M
- JLCPCB Part #
- C6524283
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 20pF 24.576MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6928
200+
$1.0749
500+
$1.0395
1000+
$1.0219
Related Products

SXT22420BA07-24.576M
Suntsu Electronics, Inc.
$2.5867

SXT22420BB27-24.576M
Suntsu Electronics, Inc.
$2.9016

SXT32420BA27-24.576M
Suntsu Electronics, Inc.
$0.8628

SXT22419DC17-22.1184M
Suntsu Electronics, Inc.
$1.0749

SXT22420BA07-12.000M
Suntsu Electronics, Inc.
$1.0476

SXT22414CA16-16.384M
Suntsu Electronics, Inc.
$1.0395
Welcome back, may I help you?