
* Images are for reference only
SXT32410EB38-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EB38-48.000M
- JLCPCB Part #
- C7105004
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 10pF 40Ω 48MHz ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0369
200+
$0.4135
500+
$0.4007
1000+
$0.3927
Related Products

SXT32410EB48-48.000M
Suntsu Electronics, Inc.
$1.0417

SXT32410FB38-48.000M
Suntsu Electronics, Inc.
$1.2966

SXT32410BB38-48.000M
Suntsu Electronics, Inc.
$0.7340

SXT32418BA16-28.63636M
Suntsu Electronics, Inc.
$1.2373

SXT32411CC38-50.000M
Suntsu Electronics, Inc.
$0.5898

SXT32419DD38-29.4912M
Suntsu Electronics, Inc.
$1.0962
Welcome back, may I help you?