
* Images are for reference only
SXT22419CC17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CC17-26.000M
- JLCPCB Part #
- C6523683
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 19pF 26MHz 80Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8021
200+
$0.3212
500+
$0.3099
1000+
$0.3050
Related Products

SXT22419CC16-26.000M
Suntsu Electronics, Inc.
$0.7472

SXT22417CC17-26.000M
Suntsu Electronics, Inc.
$0.7504

SXT21419CC17-26.000M
Suntsu Electronics, Inc.
$2.4658

SXT22419CB17-14.7456M
Suntsu Electronics, Inc.
$0.7682

SXT22419EB16-50.000M
Suntsu Electronics, Inc.
$1.4153

SXT22418EC38-13.560M
Suntsu Electronics, Inc.
$0.6439
Welcome back, may I help you?