
* Images are for reference only
SXT22418DA27-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DA27-24.576M
- JLCPCB Part #
- C6523086
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 18pF 24.576MHz 80Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5801
200+
$1.0308
500+
$0.9954
1000+
$0.9793
Related Products

SXT22418AA27-24.576M
Suntsu Electronics, Inc.
$2.3981

SXT22410DA27-24.576M
Suntsu Electronics, Inc.
$2.1566

SXT22418DD27-24.576M
Suntsu Electronics, Inc.
$2.6719

SXT22411DD07-14.7456M
Suntsu Electronics, Inc.
$0.7248

SXT22411BB07-25.000M
Suntsu Electronics, Inc.
$0.8037

SXT22416CB38-14.7456M
Suntsu Electronics, Inc.
$0.7763
Welcome back, may I help you?