
* Images are for reference only
SXT21418ED17-52.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418ED17-52.000M
- JLCPCB Part #
- C7377581
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 18pF 52MHz 60Ω ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9673
200+
$0.7850
500+
$0.7592
1000+
$0.7462
Related Products

SXT21418FD17-52.000M
Suntsu Electronics, Inc.
$2.0173

SXT21418EB17-52.000M
Suntsu Electronics, Inc.
$1.9479

SXT21412ED17-52.000M
Suntsu Electronics, Inc.
$1.9673

QT216S-32.000MAHC-T
QST Products, LLC
$1.0063

SXT21413DA27-18.432M
Suntsu Electronics, Inc.
$1.3535

QT216S-25.000MAAQ-T
QST Products, LLC
$0.9142
Welcome back, may I help you?