This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

APXK2R5ARA331MF46G

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
APXK2R5ARA331MF46G
JLCPCB Part #
C709502
Package
SMD,D6.3xL4.5mm
Description
-55℃~+105℃ 16mΩ 3.5A@100kHz 3000hrs@105℃ 4.5mm 6.3mm Polymer SMD,D6.3xL4.5mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3348
10+ $0.2698
30+ $0.2420
100+ $0.2073
500+ $0.1919
1000+ $0.1825

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons