
* Images are for reference only
SXT32416AA16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416AA16-26.000M
- JLCPCB Part #
- C5783611
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 16pF 26MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6716
200+
$0.2690
500+
$0.2593
1000+
$0.2545
Related Products

SXT32415AA16-26.000M
Suntsu Electronics, Inc.
$0.7296

SXT32416AA16-27.000M
Suntsu Electronics, Inc.
$0.6974

SXT32412AA16-26.000M
Suntsu Electronics, Inc.
$0.6539

SXT3248EB17-32.000M
Suntsu Electronics, Inc.
$1.2740

SXT32411CA48-16.384M
Suntsu Electronics, Inc.
$1.0582

SXT3248DC16-13.000M
Suntsu Electronics, Inc.
$0.9535
Welcome back, may I help you?