
* Images are for reference only
SXT21410FB38-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410FB38-30.000M
- JLCPCB Part #
- C6310049
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 100Ω 10pF 30MHz ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2728
200+
$0.5082
500+
$0.4904
1000+
$0.4824
Related Products

SXT21410FC38-30.000M
Suntsu Electronics, Inc.
$1.2857

SXT21410FA38-30.000M
Suntsu Electronics, Inc.
$1.2583

SXT11410FB38-30.000M
Suntsu Electronics, Inc.
$0.9599

SXT2148CC48-25.000M
Suntsu Electronics, Inc.
$1.4390

SXT2149BB38-26.000M
Suntsu Electronics, Inc.
$1.6551

SXT21421DD17-22.1184M
Suntsu Electronics, Inc.
$1.1002
Welcome back, may I help you?