
* Images are for reference only
SXT22417BA17-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417BA17-12.288M
- JLCPCB Part #
- C6519172
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12.288MHz 120Ω 17pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8334
200+
$0.3328
500+
$0.3215
1000+
$0.3166
Related Products

SXT22413BA17-12.288M
Suntsu Electronics, Inc.
$0.8334

SXT22417AA17-12.288M
Suntsu Electronics, Inc.
$0.8221

SXT22417DA17-12.288M
Suntsu Electronics, Inc.
$0.8900

SXT22412DA38-26.000M
Suntsu Electronics, Inc.
$1.1145

SXT22416BA48-16.000M
Suntsu Electronics, Inc.
$0.9820

425F39B030M0000
CTS Electronic Components
$1.0434
Welcome back, may I help you?