
* Images are for reference only
SXT1149DB07-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1149DB07-27.120M
- JLCPCB Part #
- C7373881
- Package
- SMD1612-4P
- Description
- 0℃~+70℃ 150Ω 27.12MHz 9pF ±20ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9955
200+
$0.3979
500+
$0.3850
1000+
$0.3770
Related Products

SXT1149CB07-27.120M
Suntsu Electronics, Inc.
$0.9584

SXT1147DB07-27.120M
Suntsu Electronics, Inc.
$1.0003

SXT1148DB07-27.120M
Suntsu Electronics, Inc.
$0.9633

SXT11410BB07-24.000M
Suntsu Electronics, Inc.
$0.9633

SXT1149DA07-25.000M
Suntsu Electronics, Inc.
$1.0132

SXT1149BB38-48.000M
Suntsu Electronics, Inc.
$0.9633
Welcome back, may I help you?