
* Images are for reference only
SXT22417AA07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417AA07-24.000M
- JLCPCB Part #
- C6519126
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 17pF 24MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8731
200+
$0.3486
500+
$0.3373
1000+
$0.3309
Related Products

SXT22417AA07-27.000M
Suntsu Electronics, Inc.
$1.0909

SXT22410AA07-24.000M
Suntsu Electronics, Inc.
$1.3088

SXT22415AA07-24.000M
Suntsu Electronics, Inc.
$0.8731

SXT22419DD07-19.200M
Suntsu Electronics, Inc.
$1.2652

SXT22418FB48-37.400M
Suntsu Electronics, Inc.
$1.2039

SXT22418EB27-20.000M
Suntsu Electronics, Inc.
$1.0006
Welcome back, may I help you?