
* Images are for reference only
SXT22415DA17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415DA17-50.000M
- JLCPCB Part #
- C6518801
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 15pF 50MHz 50Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3599
200+
$0.5437
500+
$0.5243
1000+
$0.5162
Related Products

SXT21415DA17-50.000M
Suntsu Electronics, Inc.
$1.5115

SXT22415BA17-50.000M
Suntsu Electronics, Inc.
$1.3034

SXT22416DA17-50.000M
Suntsu Electronics, Inc.
$1.3599

SXT22412FA38-16.384M
Suntsu Electronics, Inc.
$1.3535

SXT22418ED48-24.000M
Suntsu Electronics, Inc.
$1.0260

SXT22413DD17-20.000M
Suntsu Electronics, Inc.
$1.6083
Welcome back, may I help you?