
* Images are for reference only
SXT22413DD17-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DD17-20.000M
- JLCPCB Part #
- C7035449
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 13pF 20MHz 80Ω ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6033
200+
$0.6401
500+
$0.6192
1000+
$0.6079
Related Products

SXT22413DB17-20.000M
Suntsu Electronics, Inc.
$1.4264

SXT22410DD17-20.000M
Suntsu Electronics, Inc.
$1.0389

SXT22413DA17-20.000M
Suntsu Electronics, Inc.
$1.3959

SXT2248EB48-27.120M
Suntsu Electronics, Inc.
$1.2286

SXT22418EE16-25.000M
Suntsu Electronics, Inc.
$0.7767

ECS-160-10-36Q-EP-TR
ECS
$1.7866