
* Images are for reference only
SXT22418ED48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418ED48-24.000M
- JLCPCB Part #
- C7336823
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 18pF 24MHz 80Ω ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0228
200+
$0.4085
500+
$0.3956
1000+
$0.3876
Related Products

SXT22410ED48-24.000M
Suntsu Electronics, Inc.
$1.4698

SXT21418ED48-24.000M
Suntsu Electronics, Inc.
$1.4135

SXT22418EB48-24.000M
Suntsu Electronics, Inc.
$1.0003

SXT22418FC16-16.384M
Suntsu Electronics, Inc.
$1.3862

CXAF-024000-2-AL-07
AKER
$0.6401

SXT22411BA27-27.120M
Suntsu Electronics, Inc.
$1.5116