
* Images are for reference only
SXT22418BB27-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418BB27-18.432M
- JLCPCB Part #
- C6315696
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 18.432MHz 18pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1215
200+
$0.4480
500+
$0.4335
1000+
$0.4254
Related Products

SXT22415BB27-18.432M
Suntsu Electronics, Inc.
$1.1215

SXT32418BB27-18.432M
Suntsu Electronics, Inc.
$0.6365

SXT22410BB27-18.432M
Suntsu Electronics, Inc.
$1.5775

SXT22420DD16-37.400M
Suntsu Electronics, Inc.
$1.1151

SXT22421DD07-22.1184M
Suntsu Electronics, Inc.
$1.0925

SXT2248EE16-27.120M
Suntsu Electronics, Inc.
$1.2617
Welcome back, may I help you?