
* Images are for reference only
SXT22413DC07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DC07-13.000M
- JLCPCB Part #
- C6518468
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13MHz 13pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0647
200+
$0.4259
500+
$0.4114
1000+
$0.4049
Related Products

SXT22413DA07-13.000M
Suntsu Electronics, Inc.
$1.0421

SXT22413DC07-12.000M
Suntsu Electronics, Inc.
$1.2357

SXT22415DC07-13.000M
Suntsu Electronics, Inc.
$0.9534

Q 24,0-JXS22-12-10/10-FU-WA-LF
Jauch Quartz
$1.1421

SXT22413BA48-32.000M
Suntsu Electronics, Inc.
$1.2970

SXT22411BB07-14.31818M
Suntsu Electronics, Inc.
$1.1405
Welcome back, may I help you?