
* Images are for reference only
SXT22412AA48-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412AA48-26.000M
- JLCPCB Part #
- C6518343
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 26MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0402
200+
$0.4151
500+
$0.4006
1000+
$0.3941
Related Products

SXT22412AA48-24.000M
Suntsu Electronics, Inc.
$0.8819

SXT22412AA48-16.000M
Suntsu Electronics, Inc.
$1.4617

SXT22411AA48-26.000M
Suntsu Electronics, Inc.
$0.7349

SXT22413BA16-13.000M
Suntsu Electronics, Inc.
$0.9885

SXT22419DB27-24.576M
Suntsu Electronics, Inc.
$2.8458

SXT22418FC17-16.384M
Suntsu Electronics, Inc.
$1.3971
Welcome back, may I help you?