
* Images are for reference only
SXT22412AA17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412AA17-50.000M
- JLCPCB Part #
- C6518322
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12pF 50MHz 50Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2870
200+
$0.5142
500+
$0.4965
1000+
$0.4885
Related Products

SXT21412AA17-50.000M
Suntsu Electronics, Inc.
$1.4299

SXT22413AA17-50.000M
Suntsu Electronics, Inc.
$1.2870

SXT32412AA17-50.000M
Suntsu Electronics, Inc.
$0.5543

SXT22410CA48-26.000M
Suntsu Electronics, Inc.
$0.7134

SXT2248DD17-26.000M
Suntsu Electronics, Inc.
$1.0765

SXT22419ED07-13.560M
Suntsu Electronics, Inc.
$0.6443
Welcome back, may I help you?