
* Images are for reference only
SXT32412AA17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412AA17-50.000M
- JLCPCB Part #
- C7385346
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 12pF 35Ω 50MHz ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5550
200+
$0.2220
500+
$0.2140
1000+
$0.2108
Related Products

SXT32416AA17-50.000M
Suntsu Electronics, Inc.
$0.5517

SXT32414AA17-50.000M
Suntsu Electronics, Inc.
$0.5550

SXT32412FA17-50.000M
Suntsu Electronics, Inc.
$0.6579

SXT32410EB27-19.6608M
Suntsu Electronics, Inc.
$0.9925

SXT32419DD16-20.000M
Suntsu Electronics, Inc.
$0.9973

SXT32419CB27-26.000M
Suntsu Electronics, Inc.
$0.8348