
* Images are for reference only
SXT22413BA16-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BA16-25.000M
- JLCPCB Part #
- C6518250
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 13pF 25MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9626
200+
$0.3844
500+
$0.3715
1000+
$0.3651
Related Products

SXT22413BB16-25.000M
Suntsu Electronics, Inc.
$1.0402

SXT22413BA16-27.000M
Suntsu Electronics, Inc.
$1.1338

SXT22413BA16-24.000M
Suntsu Electronics, Inc.
$0.9626

SXT22412DA17-13.560M
Suntsu Electronics, Inc.
$1.1161

SXT22416BB17-12.288M
Suntsu Electronics, Inc.
$0.8447

SXT22412EA16-25.000M
Suntsu Electronics, Inc.
$0.9852
Welcome back, may I help you?